Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY40-MMH
Newark Part No.68T3676
Product RangeAVR ATtiny Family ATtiny40 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.440 |
Price for:Each
Minimum: 980
Multiple: 490
$1,411.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY40-MMH
Newark Part No.68T3676
Product RangeAVR ATtiny Family ATtiny40 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny40 Series Microcontrollers
Base NumberATtiny
Device CoreAVR
CPU Speed12MHz
Operating Frequency Max12MHz
Program Memory Size4KB
No. of Pins20Pins
MCU Case StyleVQFN
IC Case / PackageVQFN
No. of I/O's18I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size250Byte
ADC Channels12Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
Supply Voltage Min1.8V
MCU SeriesATtiny40
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny40 Series Microcontrollers
Device Core
AVR
Operating Frequency Max
12MHz
No. of Pins
20Pins
IC Case / Package
VQFN
Embedded Interface Type
I2C, SPI
RAM Memory Size
250Byte
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
ATtiny
CPU Speed
12MHz
Program Memory Size
4KB
MCU Case Style
VQFN
No. of I/O's
18I/O's
Interfaces
I2C, SPI
ADC Channels
12Channels
MCU Family
AVR ATtiny
MCU Series
ATtiny40
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate