Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY427-MU
Newark Part No.88AH6030
Product RangeAVR ATtiny Family ATtiny427 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
100+ | $1.190 |
Price for:Each
Minimum: 980
Multiple: 490
$1,166.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY427-MU
Newark Part No.88AH6030
Product RangeAVR ATtiny Family ATtiny427 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny427 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins24Pins
MCU Case StyleVQFN-EP
IC Case / PackageVQFN-EP
No. of I/O's22I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size512Byte
ADC Channels15Channels
ADC Resolution12Bit
MCU FamilyAVR
MCU SeriesATtiny427
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny427 Series Microcontrollers
Device Core
AVR
Program Memory Size
4KB
MCU Case Style
VQFN-EP
No. of I/O's
22I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
15Channels
MCU Family
AVR
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
24Pins
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, USART
RAM Memory Size
512Byte
ADC Resolution
12Bit
MCU Series
ATtiny427
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate