Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY5-TSHR
Newark Part No.68T3778
Product RangeAVR ATtiny Family ATtiny5 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 4500+ | $0.517 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
$2,326.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY5-TSHR
Newark Part No.68T3778
Product RangeAVR ATtiny Family ATtiny5 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny5 Series Microcontrollers
Base NumberATtiny
CPU Speed12MHz
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size512Byte
No. of Pins6Pins
IC Case / PackageDFN
MCU Case StyleDFN
No. of I/O's4I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size30Byte
ADC Channels4Channels
ADC Resolution8Bit
MCU FamilyAVR ATtiny
Supply Voltage Min1.8V
MCU SeriesATtiny5
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny5 Series Microcontrollers
CPU Speed
12MHz
Operating Frequency Max
12MHz
No. of Pins
6Pins
MCU Case Style
DFN
Interfaces
-
RAM Memory Size
30Byte
ADC Resolution
8Bit
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
ATtiny
Device Core
AVR
Program Memory Size
512Byte
IC Case / Package
DFN
No. of I/O's
4I/O's
Embedded Interface Type
-
ADC Channels
4Channels
MCU Family
AVR ATtiny
MCU Series
ATtiny5
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Alternatives for ATTINY5-TSHR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate