New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. AVR
                      4. Embedded Development Kits - AVR
                      Print Page

                      ATXMEGAC3-XPLD

                      Development Kit, Xmega-C3 Xplained, OLED Display, XMEGA, Ambient Light & Temp Sensors

                      MICROCHIP ATXMEGAC3-XPLD
                      MICROCHIP ATXMEGAC3-XPLD
                      MICROCHIP ATXMEGAC3-XPLD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATXMEGAC3-XPLD
                      Newark Part No.86W6953
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$105.800
                      Price for:Each
                      Minimum: 2
                      Multiple: 1
                      $211.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATXMEGAC3-XPLD
                      Newark Part No.86W6953
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAtmel
                      No. of Bits8bit
                      Silicon Family NameATxmega
                      Core ArchitectureAVR
                      Core Sub-ArchitectureXMEGA
                      Silicon Core NumberATxmega384C3
                      Kit ContentsXplained Eval Board ATxmega384C3, 128x32 Pixels OLED Display
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      ATXMEGAC3-XPLD Xplained evaluation kit is a hardware platform for evaluating the ATxmega384C3 microcontroller. AVR XMEGA is a family of low power, high performance, and peripheral rich 8/16bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The kit offers a range of features that enable the AVR XMEGA user to get started using AVR XMEGA peripherals right away and understand how to integrate the AVR XMEGA device in their own design.

                      • ATxmega384C3 microcontroller
                      • OLED display with 128 × 32 pixels resolution
                      • Transfer data over the USB full/low speed device interface
                      • Read a light sensor with the ADC
                      • Read a temperature sensor with the ADC
                      • Measure external voltage input with ADC
                      • Two QTouch buttons, microSD card
                      • Two user LEDs, one power LED and one status LED
                      • Program the kit via USB boot loader or programmer
                      • Expand the board with Xplained top modules

                      Applications

                      Industrial, Automation & Process Control, Consumer Electronics, RF Communications, Sensing & Instrumentation, Power Management, Metering, Medical

                      Technical Specifications

                      Silicon Manufacturer

                      Atmel

                      Silicon Family Name

                      ATxmega

                      Core Sub-Architecture

                      XMEGA

                      Kit Contents

                      Xplained Eval Board ATxmega384C3, 128x32 Pixels OLED Display

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      8bit

                      Core Architecture

                      AVR

                      Silicon Core Number

                      ATxmega384C3

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.