Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoCAP1166-1-BP-TR
Newark Part No.
Re-Reel72AC5092
Cut Tape72AC5092
Your Part Number
Technical Datasheet
5,859 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCAP1166-1-BP-TR
Newark Part No.
Re-Reel72AC5092
Cut Tape72AC5092
Technical Datasheet
IC Interface TypeI2C, SMBUS, SPI
No. of Channels6Channels
Output InterfaceI2C, SMBUS, SPI
Sensor Case StyleQFN
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
I2C, SMBUS, SPI
Output Interface
I2C, SMBUS, SPI
Supply Voltage Min
3V
Sensor Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
No. of Channels
6Channels
Sensor Case Style
QFN
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CAP1166-1-BP-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability