Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM160225
Newark Part No.83X5934
Technical Datasheet
Application Sub Type3D Tracking & Gesture Controller
Kit Contents3DTouchPad, USB Cable, Information Sheet with Documentation
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DM160225 is a 3DTouchPad, a PC peripheral to extend a 2D touch pad with 3D gestures. It utilizes Microchips projected capacitive PCAP sensor solutions as well as Microchips 3D Gesture Technology GESTIC. The 3DTouchPad offers multi finger tracking and surface gestures as well as free space 3D Gestures. It comes with a suite of S/W including a comprehensive SDK for Windows 7/Windows 8 allowing feature rich development of apps/drivers.
- Connects to a PC via a USB cable
- USB HID protocol for automatic installation
- State of the art 10 finger touch tracking
- 2D surface gestures and 3D free space gestures
- No driver required
- Supports all major operating systems Windows 7/8, Mac OS X etc
- Driverless HID USB connection
- Content flow control by east/west flicks (3D)
- Close application by 3D gesture (double flick)
- Full access to gesture set of GestIC Colibri suite
Applications
Portable Devices
Contents
3DTouchPad, USB cable, Info sheet with links to documentation, S/W package, Tutorial video.
Technical Specifications
Application Sub Type
3D Tracking & Gesture Controller
SVHC
No SVHC (21-Jan-2025)
Kit Contents
3DTouchPad, USB Cable, Information Sheet with Documentation
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate