Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
3300+ | $2.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$7,821.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK32MP505T-I/M4
Newark Part No.65AC2315
Product RangedsPIC33C
Technical Datasheet
Product RangedsPIC33C
Core Frequency100MHz
Flash Memory Size32KB
No. of I/O's39I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage-
DSC Case StyleUQFN-EP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
dsPIC33C
Flash Memory Size
32KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
UQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
100MHz
No. of I/O's
39I/O's
Core Supply Voltage
-
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate