New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. Digital Signal Controllers - DSC
                      Print Page

                      DSPIC33EP512MC506-H/PT

                      Digital Signal Controller, dsPIC33E Series, 40 MHz, 512 KB, 53 I/O's, ECAN, I2C, SPI, UART, 1.8 V

                      MICROCHIP DSPIC33EP512MC506-H/PT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDSPIC33EP512MC506-H/PT
                      Newark Part No.53W9198
                      Product RangedsPIC33E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      100+$9.830
                      Price for:Each
                      Minimum: 160
                      Multiple: 160
                      $1,572.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDSPIC33EP512MC506-H/PT
                      Newark Part No.53W9198
                      Product RangedsPIC33E Series
                      Technical Datasheet

                      Data Sheet

                      Product RangedsPIC33E Series
                      Core Frequency40MHz
                      Flash Memory Size512KB
                      No. of I/O's53I/O's
                      Embedded Interface TypeECAN, I2C, SPI, UART
                      Core Supply Voltage1.8V
                      DSC Case StyleTQFP
                      No. of Pins64Pins
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Automotive Qualification StandardAEC-Q100
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • 16bit digital signal controller with high-speed PWM, Op -amps and advanced analogue
                      • Code efficient architecture
                      • Clock management: FSCM, WDT, fast wake-up and start-up and 1.0% internal oscillator
                      • Power management: Low power mode (Sleep, Idle, Doze) and integrated power-on reset, brown-out reset
                      • High-speed PWM
                      • Advanced analogue features: ADC module, Flexible and Independent ADC Trigger Sources and CTMU
                      • Timers/output compare/input capture
                      • Communication interfaces: Programmable Cyclic Redundancy Check (CRC) and PPS to allow function remap
                      • Direct Memory Access (DMA)
                      • Debugger development support: In-circuit and in-application programming, trace and run-time watch

                      Technical Specifications

                      Product Range

                      dsPIC33E Series

                      Flash Memory Size

                      512KB

                      Embedded Interface Type

                      ECAN, I2C, SPI, UART

                      DSC Case Style

                      TQFP

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q100

                      Core Frequency

                      40MHz

                      No. of I/O's

                      53I/O's

                      Core Supply Voltage

                      1.8V

                      No. of Pins

                      64Pins

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for DSPIC33EP512MC506-H/PT

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A001A2A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.