Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ16GS402-H/SP
Newark Part No.72T9424
Product RangedsPIC33F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ16GS402-H/SP
Newark Part No.72T9424
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency20MHz
Flash Memory Size16KB
No. of I/O's21I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage-
DSC Case StyleSPDIP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification StandardAEC-Q100
Product Overview
- 16bit digital signal controller with high-speed PWM, ADC and comparators
- Code-efficient (C and assembly) architecture
- Clock management: FSCM, WDT, fast wake-up and start-up, ±2.0% internal oscillator
- Power management: low-power management modes (sleep, idle, doze)
- High-speed PWM: flexible trigger configurations for ADC conversions
- Advanced analogue features: ADC module
- Supports timers/output compare/input capture and communication interfaces
- Debugger development support: in-circuit and in-application programming
- Trace and run-time watch
- IEEE 1149.2 compatible (JTAG) boundary scan
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
16KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
SPDIP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Core Frequency
20MHz
No. of I/O's
21I/O's
Core Supply Voltage
-
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate