New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - AC / DC
                      Print Page

                      DV330101

                      Development Kit, dsPIC33EP128GS806, Power Management, Power Factor Correction (PFC)

                      MICROCHIP DV330101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDV330101
                      Newark Part No.84AC4446
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$782.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $782.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDV330101
                      Newark Part No.84AC4446
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Core NumberdsPIC33EP128GS806
                      Kit Application TypePower Management
                      Application Sub TypePower Factor Correction (PFC)
                      Kit ContentsLow Volt PFC Development Board dsPIC33EP128GS806, Digital Power Plug-In Module
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Low voltage power factor correction (LVPFC) development kit offers safe voltage levels at moderate power while designing algorithms on a boost power factor correction topology. This algorithm can be applied on real systems under development with minimal changes. The LVPFC development board utilizes the dsPIC33EP128GS806 device supporting full digital and advanced power control algorithm schemes.

                      • Hardware supports 24VAC input but PCB has been designed following high-voltage design rules
                      • Board can support universal offline voltage range 80VAC to 260VAC up to 200W output power
                      • LVPFC development kit utilizes isolation transformer with turn ratio of 10:1 and 50W active load
                      • LVPFC DVB supports single-phase or dual-phase operation mode
                      • LVPFC DVB supports discontinuous, transition, continuous current mode of operation
                      • Current sense in each power switch leg: current transformers
                      • LVPFC DVB supports Zero Cross Detection (ZCD): auxiliary winding placed at storage chokes
                      • Inrush current limiter: Negative Temperature Coefficient (NTC) resistor and relay
                      • Output Overvoltage Protection (OVP)
                      • Mating docket for DP PIM board

                      Contents

                      Low voltage PFC development board, Digital power plug-in module (DP PIM).

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Low Volt PFC Development Board dsPIC33EP128GS806, Digital Power Plug-In Module

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      dsPIC33EP128GS806

                      Application Sub Type

                      Power Factor Correction (PFC)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.