New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      EMC1403-1-AIZL-TR

                      TEMPERATURE SENSOR, DIGITAL, MSOP-10

                      Date/Lot Code

                      MICROCHIP EMC1403-1-AIZL-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoEMC1403-1-AIZL-TR
                      Newark Part No.02AH4402
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,203 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.390
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoEMC1403-1-AIZL-TR
                      Newark Part No.02AH4402
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeDigital
                      IC Output TypeDigital
                      Accuracy± 1°C
                      Sensing Accuracy Range± 1°C
                      Sensing Accuracy Range± 1°C
                      Sensing Temperature Min-40°C
                      Measured Temperature Min-40°C
                      Measured Temperature Max125°C
                      Sensing Temperature Max125°C
                      Sensor Case StyleMSOP
                      Sensor Case / PackageMSOP
                      No. of Pins10Pins
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      No. of Channels3Channels
                      Resolution11 bits
                      Output InterfaceI2C, SMBus
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Sensor Output Type

                      Digital

                      Accuracy

                      ± 1°C

                      Sensing Accuracy Range

                      ± 1°C

                      Measured Temperature Min

                      -40°C

                      Sensing Temperature Max

                      125°C

                      Sensor Case / Package

                      MSOP

                      Supply Voltage Min

                      3V

                      No. of Channels

                      3Channels

                      Output Interface

                      I2C, SMBus

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      IC Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 1°C

                      Sensing Temperature Min

                      -40°C

                      Measured Temperature Max

                      125°C

                      Sensor Case Style

                      MSOP

                      No. of Pins

                      10Pins

                      Supply Voltage Max

                      3.6V

                      Resolution

                      11 bits

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for EMC1403-1-AIZL-TR

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.