Print Page
Image is for illustrative purposes only. Please refer to product description.
594 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.100 |
10+ | $8.100 |
25+ | $8.100 |
50+ | $8.100 |
132+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8895RQXIA
Newark Part No.70Y9031
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Switch
Supported StandardsIEEE 802.3u
Ethernet TypeIEEE 802.3u
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StylePQFP
IC Case / PackagePQFP
No. of Pins128Pins
IC Interface TypeRMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3u
Supply Voltage Min
3.135V
Controller IC Case Style
PQFP
No. of Pins
128Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Device Type
Ethernet Switch
Ethernet Type
IEEE 802.3u
Supply Voltage Max
3.465V
IC Case / Package
PQFP
IC Interface Type
RMII
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability