New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Print Page

                      M2S090TS-EVAL-KIT

                      Evaluation Kit, M2S090TS-1FGG484, SmartFusion2, FPGA

                      MICROCHIP M2S090TS-EVAL-KIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoM2S090TS-EVAL-KIT
                      Newark Part No.33AJ8566
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 38 week(s)
                      QuantityPrice
                      1+$1,010.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,010.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoM2S090TS-EVAL-KIT
                      Newark Part No.33AJ8566
                      Silicon ManufacturerMicrochip
                      No. of Bits-
                      Silicon Family NameSmartFusion2
                      Core ArchitectureFPGA
                      Core Sub-Architecture-
                      Silicon Core NumberM2S090TS-1FGG484
                      Kit ContentsBrd M2S090TS-1FGG484, FlashPro4 Programmer, 12V/2A Adaptor, USB Cable, Software ID Letter, Manual
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      M2S090TS-EVAL-KIT is a full-featured evaluation board for SmartFusion2 SoC FPGAs. The SmartFusion2 memory management system supports 512Mb on-board low-power double data rate (LPDDR) SDRAM memory and 64Mb SPI flash memory. The SerDes block can either be accessed using the PCIe edge connector or using high-speed SMA connectors. The SmartFusion2 security evaluation board has several standard interfaces, including an RJ45 connector for 10/100/1000Mbps Ethernet, a full-duplex serializer/deserializer (SerDes) lane connected through sub-miniature version A (SMA) connectors, a 64bit GPIO header, various connectors for serial peripheral interface (SPI) support.

                      • Reliable flash-based FPGA fabric
                      • 166MHz ARM Cortex-M3 processor
                      • Advanced security processing accelerators
                      • Digital signal processing (DSP) blocks
                      • Static random-access memory (SRAM)
                      • Embedded non-volatile memory (eNVM)
                      • High-performance communication interfaces

                      Contents

                      SmartFusion2 security evaluation board with the 90 K LE M2S090TS-1FGG484 device, 12V/2A wall-mounted power adapter, FlashPro4 JTAG programmer, USB 2.0 A male to mini-USB B cable for UART/power interface (up to 1 A) to PC, QuickStart card, Free one-year Libero SoC Gold software license, PCIe control plane demo design pre-programmed on the device.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      SmartFusion2

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Brd M2S090TS-1FGG484, FlashPro4 Programmer, 12V/2A Adaptor, USB Cable, Software ID Letter, Manual

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      -

                      Core Architecture

                      FPGA

                      Silicon Core Number

                      M2S090TS-1FGG484

                      Product Range

                      -

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.