Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $54.490 |
Price for:Each
Minimum: 4
Multiple: 1
$217.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA300016
Newark Part No.26M9857
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC30
Silicon Core NumberdsPIC30F
Silicon Family NamedsPIC30F3xxx
For Use WithdsPIC30F2023
Kit ContentsModule Only
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MA300016 Plug In Module is small circuit board used with the dsPICDEM 80 pin Starter Board to evaluate dsPIC30F2023 MCU. The dsPIC30F2023 is a high performance 16bit digital signal controller in a 44 pin TQFP package. These plug into the main processor socket of the dsPICDEM 80 pin Starter Board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 30MIPs performance
- Single cycle multiply accumulate (MAC) operation
- 3 wire SPI modules (supports 4 frame modes)
- UART Module
- Self reprogrammable under software control
- In circuit serial programming
Notes
Works with dsPICDEM 80 pin starter board, sold separately.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC30
Silicon Family Name
dsPIC30F3xxx
Kit Contents
Module Only
SVHC
No SVHC (21-Jan-2025)
Core Architecture
dsPIC
Silicon Core Number
dsPIC30F
For Use With
dsPIC30F2023
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate