Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $54.490 |
Price for:Each
Minimum: 4
Multiple: 1
$217.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA320015
Newark Part No.92X8726
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX570F512L
Silicon Family NamePIC32Mx
For Use WithMicrochip Explorer 16 Development Boards
Kit ContentsPlug-in Module PIC32MX570F512L
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MA320015 is a Plug-in Module designed to demonstrate the capabilities of the PIC32MX570F512L family of devices using explorer 16 development board (DM240001), which supports 100-pin PIM interfaces, in conjunction with CAN and USB PICtail™ plus daughter boards. The PIM features a PIC32MX570F512L running at 50MHz/83DMIPS with 512kB flash, 64kB RAM, CAN, USB device/host/OTG, SPI/12S, ADCs and comparators.
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32Mx
Kit Contents
Plug-in Module PIC32MX570F512L
SVHC
No SVHC (21-Jan-2025)
Core Architecture
PIC
Silicon Core Number
PIC32MX570F512L
For Use With
Microchip Explorer 16 Development Boards
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate