New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      MA330013

                      Motor Control Plug In Module, for use with Explorer 16 Development Board

                      MICROCHIP MA330013
                      MICROCHIP MA330013
                      MICROCHIP MA330013
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA330013
                      Newark Part No.40M0533
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$59.120
                      Price for:Each
                      Minimum: 4
                      Multiple: 1
                      $236.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA330013
                      Newark Part No.40M0533
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturedsPIC
                      Core Sub-ArchitecturedsPIC33
                      Silicon Core NumberdsPIC33F
                      Silicon Family NamedsPIC33FJxxMCxxx
                      For Use WithExplorer 16 Development Board (DM240001)
                      Kit ContentsPlug In Module dsPIC33FJ256MC710A
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MA330013 is a motor control 100 pin to 100 pin TQFP dsPIC33FJ256MC710A plug in module for use with Explorer 16 development board. This plug in module is a small circuit board used with the Explorer 16 development board, which support 100 pin PIM interfaces to evaluate dsPIC33FJ256MC710A microcontroller. The dsPIC33FJ256MC710 is a high performance 16bit digital signal controller in a 100 pin TQFP package. This plug in module plugs into the main processor socket of the Explorer 16 development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

                      • Up to 40MIPs performance
                      • Linear program memory addressing up to 4M instruction words
                      • Eight channel hardware DMA
                      • Wake up/Interrupt on change on up to 24 pins
                      • Fail safe clock monitor
                      • Idle, sleep and doze modes with fast wake up
                      • SPI, I2C, UART modules
                      • Enhanced CAN module 2.0B active
                      • Motor control PWM
                      • Low power, high speed flash CMOS technology

                      Applications

                      Communications & Networking, Motor Drive & Control, Automotive

                      Notes

                      Works with Explorer 16 development board (DM240001), sold separately.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      dsPIC33

                      Silicon Family Name

                      dsPIC33FJxxMCxxx

                      Kit Contents

                      Plug In Module dsPIC33FJ256MC710A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      dsPIC

                      Silicon Core Number

                      dsPIC33F

                      For Use With

                      Explorer 16 Development Board (DM240001)

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.