New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      MA330028

                      Plug-In Module, Demonstrate Capabilities of dsPIC33 MCU Motor Control Devices

                      MICROCHIP MA330028
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA330028
                      Newark Part No.66T8730
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$54.490
                      Price for:Each
                      Minimum: 4
                      Multiple: 1
                      $217.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA330028
                      Newark Part No.66T8730
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturedsPIC
                      Core Sub-ArchitecturedsPIC33
                      Silicon Core NumberdsPIC33EP64MC504
                      Silicon Family NamedsPIC33E
                      For Use WithMCLV (DM330021) and MCHV (DM330023) Motor Control Development Boards
                      Kit ContentsModule
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The dsPIC33EP64MC504 PIM is designed to demonstrate the capabilities of the dsPIC33EP64MC504 Motor Control devices using external Op amps with development boards such as the dsPICDEM™ MCLV, MCHV, and MCSM which support 100-pin PIM interfaces.

                      • Modified Harvard architecture and C compiler optimized instruction set
                      • 16bit wide data path, 24bit wide instructions and 16x16 integer multiply operations
                      • 32/16 and 16/16 integer divide operations
                      • Up to three PWM pairs with independent timing, 7.14ns PWM resolution
                      • PWM support for inverters, PFC, Lighting, BLDC, PMSM, ACIM, SRM
                      • Two UART modules (15 Mbps), Two 4-wire SPI modules (15 Mbps), Two I2C modules (up to 1 Mbaud)
                      • ADC module configurable as 10bit, 1.1Msps with four S&H or 12bit, 500 Ksps with one S&H
                      • Up to three op-amp/comparators, op-amp direct connection to the ADC module
                      • 12 general purpose timers, Five 16bit and up to two 32bit timers/counters
                      • Peripheral trigger generator (PTG) for scheduling complex sequences

                      Applications

                      Embedded Design & Development, Industrial, Automotive, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Audio, Building Automation

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      dsPIC33

                      Silicon Family Name

                      dsPIC33E

                      Kit Contents

                      Module

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      dsPIC

                      Silicon Core Number

                      dsPIC33EP64MC504

                      For Use With

                      MCLV (DM330021) and MCHV (DM330023) Motor Control Development Boards

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.