Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Quantity | Price |
---|---|
1+ | $82.000 |
Price for:Each
Minimum: 2
Multiple: 1
$164.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA330048
Newark Part No.03AH2400
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CK256MP506
Silicon Family NamedsPIC33CK256MPxxx
For Use WithMicrochip Digital Power Dev Board (DM330029) and Low Voltage PFC Dev Board (DV330101)
Kit ContentsDigital Power Plug-In Module dsPIC33CK256MP506
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
dsPIC33CK256MP506 digital power plug-in module (DP PIM) is a building block for Microchip’s digital power development boards that allows the controller to be easily swapped out for various dsPIC33 family members. The flexibility offered by these DP PIMs can also benefit customer’s development efforts if their prototyping boards incorporate this standardized DP PIM connector.
- Microchip dsPIC33CK256MP506 16-Bit Digital Signal Controller
- ICSP™ programming header
- On-board LDO with power good (PG) function
- Micro USB connector
- MCP2221A USB to UART/I2C serial converter
- Board edge connection interface for analogue inputs/outputs, PWM outputs and GPIO ports
- Test point loop for DAC output
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33CK256MPxxx
Kit Contents
Digital Power Plug-In Module dsPIC33CK256MP506
SVHC
No SVHC (21-Jan-2025)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CK256MP506
For Use With
Microchip Digital Power Dev Board (DM330029) and Low Voltage PFC Dev Board (DV330101)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate