Need more?
Quantity | Price |
---|---|
1+ | $1.560 |
10+ | $1.440 |
25+ | $1.300 |
50+ | $1.240 |
100+ | $1.190 |
Product Information
Product Overview
The MCP1642B-ADJI/MS is a 1.8A input current switch 1MHz low-voltage start-up Synchronous Boost Regulator features compact, high-efficiency, fixed-frequency, synchronous step-up DC-DC converters. This family of device provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, ultimate lithium, NiCd, NiMH, one-cell Li-ion or Li-polymer batteries. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low voltage input. High efficiency is accomplished by integrating the low-resistance N-channel boost switch and synchronous P-channel switch. All compensation and protection circuitry are integrated to minimize the number of external components.
- Up to 96% typical efficiency
- 1.8A Typical peak input current limit
- 0.65V Low start-up voltage
- 0.35V Minimum operating input voltage
- <1µA Shutdown current (all states)
- Internal synchronous rectifier
- Internal compensation
- Inrush current limiting and internal soft-start
- True load disconnect shutdown
- Low noise, anti-ringing control
- Over-temperature protection
Applications
Power Management, Portable Devices, Medical, Wireless
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5.5V
800mA
8Pins
-
5.5V
96%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
650mV
800mA
MSOP
Surface Mount
1.8V
1MHz
-40°C
-
MSL 2 - 1 year
MSOP
1MHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate