Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP16502TAE-E/S8B
Newark Part No.
Re-Reel51AH8648
Cut Tape51AH8648
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP16502TAE-E/S8B
Newark Part No.
Re-Reel51AH8648
Cut Tape51AH8648
Technical Datasheet
IC TypePMIC for Microprocessors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators2
No. of Regulated Outputs6
IC Case / PackageVQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseVQFN-EP
Alternatives for MCP16502TAE-E/S8B
1 Product Found
Technical Specifications
IC Type
PMIC for Microprocessors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
6
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
5.5V
No. of LDO Regulators
2
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
VQFN-EP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate