Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1824ST-0802E/DB
Newark Part No.95M9049
Product Range800mV 300mA LDO Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Quantity | Price |
---|---|
100+ | $0.723 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,892.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1824ST-0802E/DB
Newark Part No.95M9049
Product Range800mV 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.1V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom800mV
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range800mV 300mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
800mV
Output Voltage Max
-
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
200mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
800mV 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCP1824ST-0802E/DB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate