Quantity | Price |
---|---|
100+ | $1.850 |
Product Information
Product Overview
The MCP1827S-2502E/AB is a 2.5V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the device is typically less than 120µA over the entire input voltage range.
- 0.5% Typical output voltage tolerance
- Fast response to load transients
- Short circuit current limiting and overtemperature protection
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
Fixed
6V
1Outputs
2.5V
-
1.5A
Positive Output
TO-220
1.5A
330mV
TO-220
-40°C
2.5V 1.5A LDO Voltage Regulators
-
2.3V
2.5V
-
2.5V
-
-
330mV
1.5A
330mV
Through Hole
3Pins
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate