Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP37211-200E/TE
Newark Part No.40AH5025
Product RangeOctal 12-Bit Pipelined ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $31.790 |
Price for:Each
Minimum: 348
Multiple: 348
$11,062.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP37211-200E/TE
Newark Part No.40AH5025
Product RangeOctal 12-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate200MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceParallel, Serial
Supply Voltage TypeSingle
Supply Voltage Min1.14V
Supply Voltage Max1.89V
No. of Pins121Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 12-Bit Pipelined ADCs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
1.89V
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit Pipelined ADCs
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
200MSPS
Data Interface
Parallel, Serial
Supply Voltage Min
1.14V
No. of Pins
121Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991C2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate