Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP41U83T-103E/ST
Newark Part No.51AM1273
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 25+ | $2.510 |
| 100+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41U83T-103E/ST
Newark Part No.51AM1273
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceI2C, SPI
Track Taper-
Resistance Tolerance-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps1024
Temperature Coefficient± 25ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
End To End Resistance
10kohm
Control Interface
I2C, SPI
Resistance Tolerance
-
Supply Voltage Max
5.5V
No. of Pins
14Pins
Temperature Coefficient
± 25ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
No. of Pots
Single
Track Taper
-
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSSOP
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate