Quantity | Price |
---|---|
1+ | $33.390 |
Product Information
Product Overview
MCP4725EV is an SOT-23-6 Evaluation board and it's quick and easy evaluation tool for the MCP4725 12bit DAC device. It works with PICkit Serial Analyzer or independently with the customer's applications board. Connect the MCP4725 SOT-23-6 Evaluation board to the PICkit Serial Analyzer and type in the DAC input data in the PICkit Serial Analyzer's PC Graphical User Interface program. The PICkit Serial Analyzer will then send the user's data to the DAC device automatically. The DAC's analog output will be available immediately at the output pin. The user will appreciate the simplicity of evaluating the DAC device using this kit. The customer also can connect the MCP4725 SOT-23-6 Evaluation board directly to their applications board and test out their systems functions immediately.
- Evaluate the MCP4725 Analog Output
- Writing and Reading DAC register and EEPROM data
- I2CTM interface
- Rail to rail output
- Low power consumption
Applications
Portable Devices, Sensing & Instrumentation
Contents
MCP4725 SOT-23-6 Evaluation Kit contains two MCP4725 SOT-23-6 Evaluation Boards
Notes
Work with PICkit Serial Analyzer is sold separately
Technical Specifications
Microchip
Data Converter
Evaluation Board MCP4725
No SVHC (23-Jan-2024)
MCP4725
DAC
-
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate