Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6241T-E/OT
Newark Part No.
Re-Reel91R1283
Cut Tape91R1283
Your Part Number
Technical Datasheet
2,803 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 10+ | $0.668 |
| 25+ | $0.619 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6241T-E/OT
Newark Part No.
Re-Reel91R1283
Cut Tape91R1283
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product550kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth550kHz
No. of Amplifiers1 Amplifier
Slew Rate0.3V/µs
Product Overview
MCP6241T-E/OT is a single operational amplifier (op amp) that provides wide bandwidth for the quiescent current. It supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS – 300mV. This op amp is designed in one of Microchip’s advanced CMOS processes. The application includes automotive, portable equipment, photodiode (trans-impedance) amplifiers, analog filters, notebooks and PDAs, and battery-powered systems.
- Gain bandwidth product is 550MHz typ (TA = +25°C, VDD = +1.8 to 5.5V)
- Phase margin is 68° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to 5.5V)
- Slew rate is 0.30V/µs typ (TA = +25°C, VDD = +1.8 to 5.5V)
- Supply voltage range from 1.8 to 5.5V (VSS = GND, TA = +25°C)
- Quiescent current per amplifier is 50µA typ (IO = 0, VCM = VDD – 0.5V, TA = +25°C)
- Power supply rejection is 83dB typ (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V)
- Common mode rejection ratio is 75dB typ (VCM = -0.3V to 5.3V, VDD = 5V, TA = +25°C)
- Input offset drift with temperature is ±3.0µV/°C typ (TA= -40°C to +125°C, VCM = VSS)
- Output short-circuit current is ±6mA (VDD = 1.8V, TA = +25°C)
- 8LD SOIC package, extended temperature range from -40°C to +125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.3V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
550kHz
Slew Rate
0.3V/µs
Gain Bandwidth Product
550kHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Alternatives for MCP6241T-E/OT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability