
| Quantity | Price |
|---|---|
| 192+ | $1.980 |
Product Information
Product Overview
The MCP6284-E/ST is an Operational Amplifier provides wide bandwidth for the current. This family has a 5MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.2V, while drawing 450μA (typical) quiescent current. Additionally, the MCP6284 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of operational amplifier is designed with Microchip’s advanced CMOS process. This device is manufactured by cascading the two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in low-power mode. The MCP6284 family operates over the extended temperature range of -40 to +125°C. It also has a power supply range of 2.2 to 6.0V.
- Wide bandwidth
- Supports rail-to-rail input and output swing
Applications
Automotive, Power Management
Technical Specifications
4Channels
2.5V/µs
TSSOP
Rail to Rail
3mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
5MHz
2.2V to 6V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
TSSOP
5MHz
2.5V/µs
Technical Docs (3)
Alternatives for MCP6284-E/ST
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
