Print Page
Image is for illustrative purposes only. Please refer to product description.
1,852 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.695 |
| 10+ | $0.647 |
| 25+ | $0.598 |
| 50+ | $0.570 |
| 100+ | $0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6401T-E/LT
Newark Part No.12T7774
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range1.8V to 6V
Supply Voltage Range1.8V to 6V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeUnity Gain Stable
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage800µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification StandardAEC-Q100
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate0.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
1.8V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
1MHz
Slew Rate
0.5V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 6V
IC Case / Package
SC-70
Amplifier Type
Unity Gain Stable
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Alternatives for MCP6401T-E/LT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability