Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6481T-E/OT
Newark Part No.69W6602
Your Part Number
Technical Datasheet
357 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.220 |
| 25+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6481T-E/OT
Newark Part No.69W6602
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product4MHz
Slew Rate Typ2.7V/µs
Supply Voltage Range2.2V to 5.5V
Supply Voltage Range2.2V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Input Bias
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth4MHz
No. of Amplifiers1 Amplifier
Slew Rate2.7V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.7V/µs
Supply Voltage Range
2.2V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
4MHz
Slew Rate
2.7V/µs
Gain Bandwidth Product
4MHz
Supply Voltage Range
2.2V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
Low Input Bias
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Alternatives for MCP6481T-E/OT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability