Print Page
Image is for illustrative purposes only. Please refer to product description.
1,579 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.875 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6491T-E/LTY
Newark Part No.29AK0816
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product7.5MHz
Slew Rate Typ6V/µs
Supply Voltage Range2.4V to 5.5V
Supply Voltage Range2.4V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth7.5MHz
No. of Amplifiers1 Amplifier
Slew Rate6V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
6V/µs
Supply Voltage Range
2.4V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SC-70
Bandwidth
7.5MHz
Slew Rate
6V/µs
Gain Bandwidth Product
7.5MHz
Supply Voltage Range
2.4V to 5.5V
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Alternatives for MCP6491T-E/LTY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability