Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.754 |
| 25+ | $0.638 |
Product Information
Product Overview
The MCP6541T-E/OT is a push-pull output Sub-Microamp Comparator is offered in single configuration. This output is push-pull (CMOS/TTL compatible) and are capable of driving heavy DC or capacitive loads. This comparator is optimized for low-power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of this family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1μA/comparator of quiescent current.
- 600nA/comparator (typical) Low quiescent current
- Rail-to-rail input/output
- 4μs Propagation delay (typical, 100mV overdrive)
- Low switching current
- 3.3mV (typical) Internal hysteresis
Applications
Computers & Computer Peripherals, Consumer Electronics, Metering, Clock & Timing, Security, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Low Power
4µs
SOT-23
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
CMOS, Push Pull, TTL
4µs
1Channels
1.6V to 5.5V
5Pins
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
SOT-23
1 Comparator
Technical Docs (3)
Alternatives for MCP6541T-E/OT
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate