Print Page
Image is for illustrative purposes only. Please refer to product description.
342 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.710 |
10+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6564-E/SL
Newark Part No.25R4756
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels4Channels
Response Time / Propogation Delay49ns
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOIC
IC Output TypeCMOS, Push Pull, TTL
No. of Comparators4 Comparators
Response Time49ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
49ns
Supply Voltage Range
1.8V to 5.5V
No. of Pins
14Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, Push Pull, TTL
Response Time
49ns
No. of Channels
4Channels
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SOIC
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
Technical Docs (3)
Alternatives for MCP6564-E/SL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability