Need more?
Quantity | Price |
---|---|
1+ | $0.467 |
25+ | $0.467 |
50+ | $0.467 |
100+ | $0.467 |
Product Information
Product Overview
The MCP65R46T-1202E/CHY is a push-pull open-drain output Comparator with integrated reference voltage of 1.21 and 2.4V. This family provides ±1% typical tolerance while consuming 2.5µA typical current. This comparator operates with a single-supply voltage as low as 1.8 to 5.5V. This comparator is optimized for low power, single-supply applications with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The internal input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. The MCP65R41 output interfaces to CMOS/TTL logic.
- 4µs with 100mV Overdrive propagation delay
- ±3mV Input offset voltage
- VSS - 0.3 to VDD + 0.3V Rail-to-rail input
- Microchip advanced part selector
- Analogue demonstration and evaluation boards
Applications
Automotive, Consumer Electronics, Portable Devices, Clock & Timing, Security, Metering
Technical Specifications
Low Power
4µs
SOT-23
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
Open Drain
4µs
1Channels
1.8V to 5.5V
6Pins
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
SOT-23
1 Comparator
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate