New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      MCP6C04T-100E/CHY

                      Current Sense Amplifier, Zero-Drift, 1 Amplifier, 175 µA, SOT-23, 6 Pins, -40 °C, 125 °C

                      MICROCHIP MCP6C04T-100E/CHY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6C04T-100E/CHY
                      Newark Part No.99AC3772
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$1.720
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 3000
                      Multiple: 3000
                      $5,160.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6C04T-100E/CHY
                      Newark Part No.99AC3772
                      Technical Datasheet

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product390kHz
                      IC Case / PackageSOT-23
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min2V
                      Supply Voltage Max5.5V
                      CMRR154dB
                      Gain100 V/V
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage3µV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current175µA
                      Amplifier Case StyleSOT-23
                      Bandwidth390kHz
                      Automotive Qualification Standard-

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2V

                      CMRR

                      154dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      Input Offset Voltage

                      3µV

                      Input Bias Current

                      175µA

                      Bandwidth

                      390kHz

                      Gain Bandwidth Product

                      390kHz

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      5.5V

                      Gain

                      100 V/V

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      SOT-23

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MCP6C04T-100E/CHY

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.