Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6N11T-001E/MNY
Newark Part No.75T9305
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6N11T-001E/MNY
Newark Part No.75T9305
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage3mV
Slew Rate Typ9V/µs
Gain Bandwidth Product500kHz
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTDFN
No. of Pins8Pins
CMRR94dB
Instrumentation Amplifier TypeGeneral Purpose
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate9V/µs
Bandwidth500kHz
Amplifier Case StyleTDFN
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
9V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
General Purpose
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
9V/µs
Amplifier Case Style
TDFN
Input Offset Voltage
3mV
Gain Bandwidth Product
500kHz
IC Case / Package
TDFN
CMRR
94dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
500kHz
Amplifier Output
Rail to Rail
Technical Docs (3)
Alternatives for MCP6N11T-001E/MNY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate