Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6V36T-E/OT
Newark Part No.
Full Reel23AH3255
Re-Reel32AH8624
Cut Tape32AH8624
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.210 | $3,630.00 |
| Total Price | $3,630.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.210 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V36T-E/OT
Newark Part No.
Full Reel23AH3255
Re-Reel32AH8624
Cut Tape32AH8624
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product300kHz
Slew Rate Typ0.13V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage25µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth300kHz
No. of Amplifiers1 Amplifier
Slew Rate0.13V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.13V/µs
IC Case / Package
SOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
300kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
300kHz
Slew Rate
0.13V/µs
Technical Docs (2)
Alternatives for MCP6V36T-E/OT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
