Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
100+ | $1.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$5,808.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP79511T-I/MN
Newark Part No.47T5350
Technical Datasheet
Date FormatYY-MM-DD-dd
Clock FormatHH:MM:SS:hh
Clock IC TypeCalendar, Clock
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Clock IC Case StyleTDFN
No. of Pins10Pins
IC Interface TypeSPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Date Format
YY-MM-DD-dd
Clock IC Type
Calendar, Clock
Supply Voltage Max
3.6V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Clock Format
HH:MM:SS:hh
Supply Voltage Min
1.8V
Clock IC Case Style
TDFN
IC Interface Type
SPI
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate