Print Page
Image is for illustrative purposes only. Please refer to product description.
1,450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.737 |
10+ | $0.719 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP810T-450I/TT
Newark Part No.26M1290
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.375V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-High
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time350ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage4.375V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.375V
Reset Threshold Voltage - Nom
4.375V
Supply Voltage Min
1V
Reset Output Type
Active-High
No. of Pins
3Pins
Delay Time
350ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOT-23
Technical Docs (3)
Alternatives for MCP810T-450I/TT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability