Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
3000+ | $1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,720.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9510CT-E/CH
Newark Part No.45P4733
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeLogic
Sensing Accuracy Range± 0.5°C
Accuracy± 3.5°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification Standard-
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case Style
SOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
IC Output Type
Logic
Accuracy
± 3.5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate