Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC2860-2DYC6-TR
Newark Part No.03AJ2096
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2860-2DYC6-TR
Newark Part No.03AJ2096
Technical Datasheet
No. of Channels2Channels
Output Current Max-
Output Current Max-
Output Voltage Max-
IC Case / PackageSC-70
No. of Pins6Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Device TopologyLinear
Driver Case StyleSC-70
No. of Outputs2Outputs
Output Current-
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
2Channels
Output Current Max
-
IC Case / Package
SC-70
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SC-70
Output Current
-
Switching Frequency
-
Output Current Max
-
Output Voltage Max
-
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Device Topology
Linear
No. of Outputs
2Outputs
Output Voltage
-
Technical Docs (1)
Alternatives for MIC2860-2DYC6-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability