Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC2860-2PYD6-TR
Newark Part No.72Y5330
Your Part Number
Technical Datasheet
2,392 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2860-2PYD6-TR
Newark Part No.72Y5330
Technical Datasheet
No. of Channels2Channels
Output Current Max-
Output Current Max-
Output Voltage Max-
IC Case / PackageSOT-23
No. of Pins6Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOT-23
No. of Outputs2Outputs
Output Current-
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
2Channels
Output Current Max
-
IC Case / Package
SOT-23
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
2Outputs
Output Voltage
-
Output Current Max
-
Output Voltage Max
-
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Output Current
-
Switching Frequency
-
Technical Docs (2)
Alternatives for MIC2860-2PYD6-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability