Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
Product Information
Alternatives for MIC5800YM-TR
1 Product Found
Product Overview
The MIC5800YM is a 4-bit parallel-input Latched Driver with a 5V supply, it will typically operate at better than 5MHz. The latched driver is high-voltage, high-current integrated circuits comprised of four or eight CMOS data latches, a bipolar Darlington transistor driver for each latch and CMOS control circuitry for the common CLEAR, STROBE and OUTPUT ENABLE functions. The bipolar/MOS combination provides an extremely low-power latch with maximum interface flexibility. Data input rates are greatly improved in this device. With a 12V supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS circuits. TTL or DTL circuits may require the use of appropriate pull-up resistors. It has open-collector outputs and integral diodes for inductive load transient suppression. The output transistors are capable of sinking 500mA and will sustain at least 50V in the OFF state.
- 4.4MHz Minimum data input rate
- High-voltage, current sink outputs
- Output transient protection
- CMOS, PMOS, NMOS and TTL compatible inputs
- Internal pull-down resistors
- Low-power CMOS latches
Applications
Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation, Test & Measurement, Automotive
Technical Specifications
5V
4Outputs
500mA
-
No SVHC (25-Jun-2025)
15V
50V
SOIC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate