Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMSC031SMC120B4N
Newark Part No.49AM0322
Product RangemSiC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.86 |
| 100+ | $16.42 |
| 500+ | $15.32 |
Price for:Each
Minimum: 60
Multiple: 30
$1,131.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC031SMC120B4N
Newark Part No.49AM0322
Product RangemSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id72A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.042ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5V
Power Dissipation362W
Operating Temperature Max175°C
Product RangemSiC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
72A
Drain Source On State Resistance
0.042ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
362W
Product Range
mSiC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate