Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.400 |
Price for:Each
Minimum: 1
Multiple: 1
$26.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMT9172AN1
Newark Part No.29AK2632
Technical Datasheet
IC FunctionDigital Network Interface Circuit
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Digital Network Interface Circuit
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
4.75V
IC Package Type
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability