Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMTCH6303T-I/PT
Newark Part No.53Y2170
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $6.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.3V
Controller IC Case Style
TQFP
Product Range
-
MSL
MSL 3 - 168 hours
Resolution (Bits)
16bit
Supply Voltage Max
3.6V
No. of Pins
64Pins
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MTCH6303T-I/PT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate