Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12HV615-E/MF
Newark Part No.45P4748
Product RangePIC12 Family PIC12HV6xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
100+ | $1.620 |
Price for:Each
Minimum: 600
Multiple: 120
$972.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12HV615-E/MF
Newark Part No.45P4748
Product RangePIC12 Family PIC12HV6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12HV6xx Series Microcontrollers
Device CorePIC12
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
MCU Case StyleDFN-EP
IC Case / PackageDFN-EP
No. of I/O's5I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size64Byte
ADC Channels4Channels
MCU FamilyPIC12
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC12HV6xx
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC12 Family PIC12HV6xx Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
1.75KB
MCU Case Style
DFN-EP
No. of I/O's
5I/O's
Embedded Interface Type
-
ADC Channels
4Channels
ADC Resolution
10Bit
MCU Series
PIC12HV6xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC12
Operating Frequency Max
20MHz
No. of Pins
8Pins
IC Case / Package
DFN-EP
Interfaces
-
RAM Memory Size
64Byte
MCU Family
PIC12
Supply Voltage Min
2V
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate