Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1840-E/P
Newark Part No.13T4712
Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
100+ | $2.100 |
Price for:Each
Minimum: 480
Multiple: 60
$1,008.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1840-E/P
Newark Part No.13T4712
Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12LF18xx Series Microcontrollers
CPU Speed32MHz
Device CorePIC12
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins8Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's5I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyPIC12
MCU SeriesPIC12LF18xx
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC12 Family PIC12LF18xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
7KB
MCU Case Style
DIP
No. of I/O's
5I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
4Channels
MCU Family
PIC12
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
8Pins
IC Case / Package
DIP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
PIC12LF18xx
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC12LF1840-E/P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate