Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC14000-04I/SO
Newark Part No.23C3060
Product RangePIC14 Family PIC14xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Quantity | Price |
---|---|
25+ | $16.490 |
100+ | $15.030 |
Price for:Each
Minimum: 81
Multiple: 27
$1,335.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC14000-04I/SO
Newark Part No.23C3060
Product RangePIC14 Family PIC14xx Series Microcontrollers
Technical Datasheet
Base NumberPIC14xxx
Product RangePIC14 Family PIC14xx Series Microcontrollers
CPU Speed4MHz
Device CorePIC14
Operating Frequency Max4MHz
Program Memory Size7KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's22I/O's
Embedded Interface TypeI2C
InterfacesI2C
RAM Memory Size192Byte
ADC Channels16Channels
ADC Resolution16Bit
Supply Voltage Min2.7V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC14
MCU SeriesPIC14xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC14xxx
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Embedded Interface Type
I2C
RAM Memory Size
192Byte
ADC Resolution
16Bit
Supply Voltage Max
6V
Operating Temperature Max
85°C
MCU Family
PIC14
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC14 Family PIC14xx Series Microcontrollers
Device Core
PIC14
Program Memory Size
7KB
MCU Case Style
SOIC
No. of I/O's
22I/O's
Interfaces
I2C
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC14xx
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate