Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1574-I/JQ
Newark Part No.92X8751
Product RangePIC16 Family PIC16F157x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.450 |
Price for:Each
Minimum: 728
Multiple: 91
$1,055.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1574-I/JQ
Newark Part No.92X8751
Product RangePIC16 Family PIC16F157x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F157x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins16Pins
MCU Case StyleUQFN-EP
IC Case / PackageUQFN-EP
No. of I/O's12I/O's
Embedded Interface TypeEUSART
InterfacesEUSART
RAM Memory Size512Byte
ADC Channels8Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F157x
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F157x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
7KB
MCU Case Style
UQFN-EP
No. of I/O's
12I/O's
Interfaces
EUSART
ADC Channels
8Channels
ADC Resolution
10Bit
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
16Pins
IC Case / Package
UQFN-EP
Embedded Interface Type
EUSART
RAM Memory Size
512Byte
MCU Family
PIC16
MCU Series
PIC16F157x
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate