Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1947-E/MR
Newark Part No.73R8392
Product RangePIC16 Family PIC16F194x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1947-E/MR
Newark Part No.73R8392
Product RangePIC16 Family PIC16F194x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F194x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins64Pins
IC Case / PackageQFN-EP
MCU Case StyleQFN-EP
No. of I/O's53I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels17Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F194x
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F194x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
28KB
IC Case / Package
QFN-EP
No. of I/O's
53I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
17Channels
MCU Family
PIC16
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
64Pins
MCU Case Style
QFN-EP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
MCU Series
PIC16F194x
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for PIC16F1947-E/MR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate